Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C472K2GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C472K2GECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C472K2GECTU |
Description | CAP CER 0805 4.7NF 200V C0G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472K2GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C472K2GEC | KEMET | 0 | C0805C472K2GEC-ND | € 0,03436 | Parametric Equivalent |
| C0805C472K2GEC7210 | KEMET | 12 912 | 399-C0805C472K2GEC7210CT-ND | € 0,20000 | Parametric Equivalent |
| C0805C472K2GECAUTO | KEMET | 0 | C0805C472K2GECAUTO-ND | € 0,02305 | Parametric Equivalent |
| C0805C472K2GECAUTO7210 | KEMET | 0 | C0805C472K2GECAUTO7210-ND | € 0,02249 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04114 | € 164,56 |
| Unit Price without VAT: | € 0,04114 |
|---|---|
| Unit Price with VAT: | € 0,05019 |


