
C0805C472F5GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C472F5GECAUTOTR-ND - Tape & Reel (TR) 399-C0805C472F5GECAUTOCT-ND - Cut Tape (CT) 399-C0805C472F5GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472F5GECAUTO |
Description | CAP CER 0805 4.7NF 50V C0G 1% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472F5GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,00000 | € 1,00 |
| 10 | € 0,64700 | € 6,47 |
| 50 | € 0,50740 | € 25,37 |
| 100 | € 0,46420 | € 46,42 |
| 500 | € 0,39132 | € 195,66 |
| 1 000 | € 0,36878 | € 368,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,33496 | € 1 339,84 |
| 8 000 | € 0,32239 | € 2 579,12 |
| 12 000 | € 0,31608 | € 3 792,96 |
| 20 000 | € 0,30910 | € 6 182,00 |
| Unit Price without VAT: | € 1,00000 |
|---|---|
| Unit Price with VAT: | € 1,22000 |

