C0805C472F2GEC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,30534
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 563
Unit Price: € 1,00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,29801
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,03610
Datasheet
4700 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C472F2GEC7210

DigiKey Part Number
C0805C472F2GEC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C472F2GEC7210
Description
CAP CER 0805 4.7NF 200V C0G 1%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472F2GEC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C472F2GECKEMET0C0805C472F2GEC-ND€ 0,30534Parametric Equivalent
C0805C472F2GECAUTOKEMET2 563399-C0805C472F2GECAUTOCT-ND€ 1,00000Parametric Equivalent
C0805C472F2GECAUTO7210KEMET0C0805C472F2GECAUTO7210-ND€ 0,29801Parametric Equivalent
C0805C472F2GECTUKEMET0399-C0805C472F2GECTUTR-ND€ 0,03610Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,27885€ 2 788,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,27885
Unit Price with VAT:€ 0,34020