
C0805C470K1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C470K1GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C470K1GACAUTOCT-ND - Cut Tape (CT) 399-C0805C470K1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470K1GACAUTO |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470K1GACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 0805 (2012 Metric) |
Voltage - Rated | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,13900 | € 1,39 |
| 50 | € 0,10040 | € 5,02 |
| 100 | € 0,08870 | € 8,87 |
| 500 | € 0,06894 | € 34,47 |
| 1 000 | € 0,06284 | € 62,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05371 | € 214,84 |
| 8 000 | € 0,05032 | € 402,56 |
| 12 000 | € 0,04863 | € 583,56 |
| 20 000 | € 0,04675 | € 935,00 |
| 28 000 | € 0,04565 | € 1 278,20 |
| 40 000 | € 0,04459 | € 1 783,60 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

