
C0805C393J5RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C393J5RALTUTR-ND - Tape & Reel (TR) 399-C0805C393J5RALTUCT-ND - Cut Tape (CT) 399-C0805C393J5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C393J5RALTU |
Description | CAP CER 0.039UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C393J5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C393J5RACTU | KEMET | 5 159 | 399-C0805C393J5RACTUCT-ND | € 0,37000 | Parametric Equivalent |
| KGM21NR71H393JT | KYOCERA AVX | 15 891 | 478-KGM21NR71H393JTCT-ND | € 0,16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,25000 | € 2,50 |
| 50 | € 0,18620 | € 9,31 |
| 100 | € 0,16680 | € 16,68 |
| 500 | € 0,13394 | € 66,97 |
| 1 000 | € 0,12378 | € 123,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,10855 | € 434,20 |
| 8 000 | € 0,10289 | € 823,12 |
| 12 000 | € 0,10006 | € 1 200,72 |
| 20 000 | € 0,09691 | € 1 938,20 |
| 28 000 | € 0,09508 | € 2 662,24 |
| 40 000 | € 0,09331 | € 3 732,40 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

