C0805C393J5RALTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 5 159
Unit Price: € 0,37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 800
Unit Price: € 0,41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,30926
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: € 0,02055
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,14594
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,13384
Datasheet
0.039 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C393J5RALTM

DigiKey Part Number
399-C0805C393J5RALTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C393J5RALTM
Description
.039UF 50.0V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C393J5RACTUKEMET5 159399-C0805C393J5RACTUCT-ND€ 0,37000Parametric Equivalent
C0805C393J5RALTUKEMET3 800399-C0805C393J5RALTUCT-ND€ 0,41000Parametric Equivalent
C0805T393J5RALTUKEMET0399-C0805T393J5RALTUTR-ND€ 0,30926Parametric Equivalent
0805B393J500CTWalsin Technology Corporation01292-0805B393J500CTTR-ND€ 0,02055Parametric Equivalent
VJ0805Y393JXACW1BCVishay Vitramon0VJ0805Y393JXACW1BC-ND€ 0,14594Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,10723€ 428,92
Manufacturers Standard Package
Unit Price without VAT:€ 0,10723
Unit Price with VAT:€ 0,13082