3900 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C392K5RACAUTO

DigiKey Part Number
399-C0805C392K5RACAUTOTR-ND - Tape & Reel (TR)
399-C0805C392K5RACAUTOCT-ND - Cut Tape (CT)
399-C0805C392K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C392K5RACAUTO
Description
CAP CER 3900PF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C392K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C392J2GACAUTOKEMET4 041399-11563-1-ND€ 0,25000Upgrade
C0805C392JAGACAUTOKEMET2 998399-11897-1-ND€ 0,45000Upgrade
CGA4C2C0G1H392J060AATDK7 653445-6942-1-ND€ 0,17000Similar
CGA4C2NP01H392J060AATDK4 394445-12632-1-ND€ 0,25000Similar
CGA4J2C0G2A392J125AATDK3 320445-5756-1-ND€ 0,21000Similar
In-Stock: 961
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,15000€ 1,50
50€ 0,10840€ 5,42
100€ 0,09590€ 9,59
500€ 0,07482€ 37,41
1 000€ 0,06833€ 68,33
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05860€ 234,40
8 000€ 0,05498€ 439,84
12 000€ 0,05318€ 638,16
20 000€ 0,05117€ 1 023,40
28 000€ 0,05000€ 1 400,00
40 000€ 0,04887€ 1 954,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500