C0805C391K5GAC3142 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,06076
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,06076
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,05635
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,04072
Datasheet
390 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C391K5GAC3142

DigiKey Part Number
399-C0805C391K5GAC3142TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C391K5GAC3142
Description
CAP CER 390PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
390 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C391K5GAC3020KEMET0399-C0805C391K5GAC3020TR-ND€ 0,06076Parametric Equivalent
C0805C391K5GAC3121KEMET0399-C0805C391K5GAC3121TR-ND€ 0,06076Parametric Equivalent
C0805C391K5GACAUTOKEMET0399-C0805C391K5GACAUTOTR-ND€ 0,05635Parametric Equivalent
C0805C391K5GALTUKEMET0399-C0805C391K5GALTUTR-ND€ 0,04072Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05239€ 209,56
Manufacturers Standard Package
Unit Price without VAT:€ 0,05239
Unit Price with VAT:€ 0,06392