Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade



C0805C391J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C391J3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C391J3RACTU |
Description | CAP CER 390PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C391J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C391F1GACTU | KEMET | 0 | 399-C0805C391F1GACTUTR-ND | € 0,33456 | Upgrade |
| C0805C391F5GACTU | KEMET | 15 860 | 399-17448-1-ND | € 0,93000 | Upgrade |
| C0805C391G1GACTU | KEMET | 0 | 399-C0805C391G1GACTUTR-ND | € 0,17785 | Upgrade |
| C0805C391G5GACTU | KEMET | 336 | 399-C0805C391G5GACTUCT-ND | € 0,57000 | Upgrade |
| C0805C391J1GACTU | KEMET | 6 459 | 399-C0805C391J1GACTUCT-ND | € 0,26000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07215 | € 288,60 |
| Unit Price without VAT: | € 0,07215 |
|---|---|
| Unit Price with VAT: | € 0,08802 |



