3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C332K5RAC7210

DigiKey Part Number
399-C0805C332K5RAC7210TR-ND - Tape & Reel (TR)
399-C0805C332K5RAC7210CT-ND - Cut Tape (CT)
399-C0805C332K5RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C332K5RAC7210
Description
CAP CER 3300PF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C332K5RAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C332K5RACAUTOKEMET997399-6956-1-ND€ 0,11000Parametric Equivalent
C0805C332K5RACTUKEMET193 584399-C0805C332K5RACTUCT-ND€ 0,08000Parametric Equivalent
C0805S332K5RACTUKEMET3 598399-C0805S332K5RACTUCT-ND€ 0,28000Parametric Equivalent
C0805X332K5RACTUKEMET2 560399-C0805X332K5RACTUCT-ND€ 0,27000Parametric Equivalent
0805B332K500CTWalsin Technology Corporation1 4981292-1576-1-ND€ 0,08000Parametric Equivalent
In-Stock: 8 814
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03800€ 0,38
50€ 0,02640€ 1,32
100€ 0,02260€ 2,26
500€ 0,01636€ 8,18
1 000€ 0,01444€ 14,44
2 500€ 0,01244€ 31,10
5 000€ 0,01123€ 56,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00974€ 146,10
30 000€ 0,00901€ 270,30
45 000€ 0,00865€ 389,25
75 000€ 0,00825€ 618,75
105 000€ 0,00801€ 841,05
150 000€ 0,00779€ 1 168,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760