3300 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C332K4RACTU

DigiKey Part Number
399-C0805C332K4RACTUTR-ND - Tape & Reel (TR)
399-C0805C332K4RACTUCT-ND - Cut Tape (CT)
399-C0805C332K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C332K4RACTU
Description
CAP CER 3300PF 16V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C332K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C332F3GACTUKEMET4 035399-C0805C332F3GACTUCT-ND€ 1,90000Upgrade
C0805C332F5GACTUKEMET3 179399-C0805C332F5GACTUCT-ND€ 1,90000Upgrade
C0805C332J1RACTUKEMET2399-C0805C332J1RACTUCT-ND€ 0,34000Upgrade
C0805C332J2RACTUKEMET228399-C0805C332J2RACTUCT-ND€ 0,39000Upgrade
C0805C332J3GACTUKEMET905399-C0805C332J3GACTUCT-ND€ 0,46000Upgrade
In-Stock: 1 409
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,13500€ 1,35
50€ 0,09760€ 4,88
100€ 0,08610€ 8,61
500€ 0,06684€ 33,42
1 000€ 0,06089€ 60,89
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05198€ 207,92
8 000€ 0,04867€ 389,36
12 000€ 0,04701€ 564,12
20 000€ 0,04518€ 903,60
28 000€ 0,04411€ 1 235,08
40 000€ 0,04307€ 1 722,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,28060