Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C331K1RAC31237042 | |
|---|---|
DigiKey Part Number | 399-C0805C331K1RAC31237042TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C331K1RAC31237042 |
Description | CAP CER 330PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C331K1RAC3020 | KEMET | 0 | 399-C0805C331K1RAC3020TR-ND | € 0,07802 | Parametric Equivalent |
| C0805C331K1RAC3070 | KEMET | 0 | 399-C0805C331K1RAC3070TR-ND | € 0,07140 | Parametric Equivalent |
| C0805C331K1RAC3123 | KEMET | 0 | 399-C0805C331K1RAC3123TR-ND | € 0,07802 | Parametric Equivalent |
| C0805C331K1RAC3124 | KEMET | 0 | 399-C0805C331K1RAC3124TR-ND | € 0,07031 | Parametric Equivalent |
| C0805C331K1RAC31247042 | KEMET | 0 | 399-C0805C331K1RAC31247042TR-ND | € 0,07031 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07802 | € 312,08 |
| Unit Price without VAT: | € 0,07802 |
|---|---|
| Unit Price with VAT: | € 0,09518 |



