
C0805C301FBGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C301FBGACTUTR-ND - Tape & Reel (TR) 399-C0805C301FBGACTUCT-ND - Cut Tape (CT) 399-C0805C301FBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C301FBGACTU |
Description | CAP CER 300PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C301FBGACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,45100 | € 4,51 |
| 50 | € 0,34720 | € 17,36 |
| 100 | € 0,31520 | € 31,52 |
| 500 | € 0,26106 | € 130,53 |
| 1 000 | € 0,24430 | € 244,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,22663 | € 566,58 |
| 5 000 | € 0,21597 | € 1 079,85 |
| 7 500 | € 0,21064 | € 1 579,80 |
| 12 500 | € 0,20472 | € 2 559,00 |
| 17 500 | € 0,20127 | € 3 522,22 |
| 25 000 | € 0,19794 | € 4 948,50 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

