
C0805C279D1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C279D1GACTUTR-ND - Tape & Reel (TR) 399-C0805C279D1GACTUCT-ND - Cut Tape (CT) 399-C0805C279D1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C279D1GACTU |
Description | CAP CER 2.7PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C279D1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C279C1GACTU | KEMET | 1 924 | 399-C0805C279C1GACTUCT-ND | € 0,32000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04604 | € 184,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12100 | € 1,21 |
| 50 | € 0,08720 | € 4,36 |
| 100 | € 0,07690 | € 7,69 |
| 500 | € 0,05946 | € 29,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,12700 | € 1,27 |
| 50 | € 0,09080 | € 4,54 |
| 100 | € 0,07940 | € 7,94 |
| 500 | € 0,06004 | € 30,02 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

