27 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C270K5HACTU

DigiKey Part Number
399-C0805C270K5HACTUTR-ND - Tape & Reel (TR)
399-C0805C270K5HACTUCT-ND - Cut Tape (CT)
399-C0805C270K5HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C270K5HACTU
Description
CAP CER 27PF 50V X8R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C270K5HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 467
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04200€ 0,42
50€ 0,02880€ 1,44
100€ 0,02470€ 2,47
500€ 0,01798€ 8,99
1 000€ 0,01592€ 15,92
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01283€ 51,32
8 000€ 0,01169€ 93,52
12 000€ 0,01111€ 133,32
20 000€ 0,01048€ 209,60
28 000€ 0,01011€ 283,08
40 000€ 0,00976€ 390,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760