0.22 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C224J1RECAUTO

DigiKey Part Number
399-C0805C224J1RECAUTOTR-ND - Tape & Reel (TR)
399-C0805C224J1RECAUTOCT-ND - Cut Tape (CT)
399-C0805C224J1RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C224J1RECAUTO
Description
CAP CER 0805 220NF 100V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C224J1RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 408
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,15000€ 1,50
50€ 0,10840€ 5,42
100€ 0,09590€ 9,59
500€ 0,07482€ 37,41
1 000€ 0,06833€ 68,33
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,06148€ 153,70
5 000€ 0,05736€ 286,80
7 500€ 0,05529€ 414,68
12 500€ 0,05300€ 662,50
17 500€ 0,05167€ 904,23
25 000€ 0,05038€ 1 259,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500