


C0805C223J5JACAUTO | |
|---|---|
DigiKey Part Number | 399-15659-2-ND - Tape & Reel (TR) 399-15659-1-ND - Cut Tape (CT) 399-15659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223J5JACAUTO |
Description | CAP CER 0.022UF 50V U2J 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223J5JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07776 | € 311,04 |
| Unit Price without VAT: | € 0,07776 |
|---|---|
| Unit Price with VAT: | € 0,09487 |

