0.022 µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C223F5GECTU

DigiKey Part Number
399-C0805C223F5GECTUTR-ND - Tape & Reel (TR)
399-C0805C223F5GECTUCT-ND - Cut Tape (CT)
399-C0805C223F5GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C223F5GECTU
Description
CAP CER 0805 22NF 50V C0G 1%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C223F5GECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.047" (1.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 127
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,25000€ 1,25
10€ 0,82300€ 8,23
50€ 0,65280€ 32,64
100€ 0,60040€ 60,04
500€ 0,51188€ 255,94
1 000€ 0,48449€ 484,49
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,45558€ 1 138,95
5 000€ 0,43814€ 2 190,70
7 500€ 0,42940€ 3 220,50
12 500€ 0,41972€ 5 246,50
17 500€ 0,41406€ 7 246,05
Manufacturers Standard Package
Unit Price without VAT:€ 1,25000
Unit Price with VAT:€ 1,52500