
C0805C223F3GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C223F3GECAUTOTR-ND - Tape & Reel (TR) 399-C0805C223F3GECAUTOCT-ND - Cut Tape (CT) 399-C0805C223F3GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223F3GECAUTO |
Description | CAP CER 0805 22NF 25V C0G 1% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223F3GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.047" (1.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,27000 | € 1,27 |
| 10 | € 0,83200 | € 8,32 |
| 50 | € 0,66080 | € 33,04 |
| 100 | € 0,60800 | € 60,80 |
| 500 | € 0,51868 | € 259,34 |
| 1 000 | € 0,49103 | € 491,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,46184 | € 1 154,60 |
| 5 000 | € 0,44423 | € 2 221,15 |
| 7 500 | € 0,43541 | € 3 265,58 |
| 12 500 | € 0,42564 | € 5 320,50 |
| 17 500 | € 0,41992 | € 7 348,60 |
| Unit Price without VAT: | € 1,27000 |
|---|---|
| Unit Price with VAT: | € 1,54940 |

