
C0805C221KCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C221KCRACTUTR-ND - Tape & Reel (TR) 399-C0805C221KCRACTUCT-ND - Cut Tape (CT) 399-C0805C221KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221KCRACTU |
Description | CAP CER 220PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22500 | € 2,25 |
| 50 | € 0,16720 | € 8,36 |
| 100 | € 0,14950 | € 14,95 |
| 500 | € 0,11932 | € 59,66 |
| 1 000 | € 0,11001 | € 110,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,10020 | € 250,50 |
| 5 000 | € 0,09429 | € 471,45 |
| 7 500 | € 0,09133 | € 684,97 |
| 12 500 | € 0,08805 | € 1 100,62 |
| 17 500 | € 0,08613 | € 1 507,27 |
| 25 000 | € 0,08428 | € 2 107,00 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

