C0805C221J5GAC31127665 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,02780
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,02617
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,02780
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,02780
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,02617
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,02617
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,01946
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,02148
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,02780
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,02617
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,02501
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,15451
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,17511
Datasheet
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C221J5GAC31127665

DigiKey Part Number
399-C0805C221J5GAC31127665TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C221J5GAC31127665
Description
CAP CER 220PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C221J5GAC3020KEMET0399-C0805C221J5GAC3020TR-ND€ 0,02780Parametric Equivalent
C0805C221J5GAC3083KEMET0399-C0805C221J5GAC3083TR-ND€ 0,02617Parametric Equivalent
C0805C221J5GAC3123KEMET0399-C0805C221J5GAC3123TR-ND€ 0,02780Parametric Equivalent
C0805C221J5GAC31237042KEMET0399-C0805C221J5GAC31237042TR-ND€ 0,02780Parametric Equivalent
C0805C221J5GAC3124KEMET0399-C0805C221J5GAC3124TR-ND€ 0,02617Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,02617€ 392,55
Manufacturers Standard Package
Unit Price without VAT:€ 0,02617
Unit Price with VAT:€ 0,03193