
C0805C220J8GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C220J8GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C220J8GACAUTOCT-ND - Cut Tape (CT) 399-C0805C220J8GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C220J8GACAUTO |
Description | CAP CER 22PF 10V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C220J8GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13100 | € 1,31 |
| 50 | € 0,09460 | € 4,73 |
| 100 | € 0,08340 | € 8,34 |
| 500 | € 0,06456 | € 32,28 |
| 1 000 | € 0,05876 | € 58,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05009 | € 200,36 |
| 8 000 | € 0,04687 | € 374,96 |
| 12 000 | € 0,04526 | € 543,12 |
| 20 000 | € 0,04348 | € 869,60 |
| 28 000 | € 0,04243 | € 1 188,04 |
| 40 000 | € 0,04143 | € 1 657,20 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

