
C0805C220C1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C220C1GACTUTR-ND - Tape & Reel (TR) 399-C0805C220C1GACTUCT-ND - Cut Tape (CT) 399-C0805C220C1GACTUDKR-ND |
Manufacturer | |
Manufacturer Product Number | C0805C220C1GACTU |
Description | CAP CER 22PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C220C1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,54900 | € 5,49 |
| 50 | € 0,42680 | € 21,34 |
| 100 | € 0,38900 | € 38,90 |
| 500 | € 0,32536 | € 162,68 |
| 1 000 | € 0,30567 | € 305,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,27612 | € 1 104,48 |
| 8 000 | € 0,26513 | € 2 121,04 |
| 12 000 | € 0,25963 | € 3 115,56 |
| 20 000 | € 0,25353 | € 5 070,60 |
| 28 000 | € 0,24996 | € 6 998,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,54900 | € 5,49 |
| 50 | € 0,42680 | € 21,34 |
| 100 | € 0,38900 | € 38,90 |
| 500 | € 0,32536 | € 162,68 |
| 1 000 | € 0,30567 | € 305,67 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04920 |

