
C0805C200J5HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C200J5HACTUTR-ND - Tape & Reel (TR) 399-C0805C200J5HACTUCT-ND - Cut Tape (CT) 399-C0805C200J5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C200J5HACTU |
Description | CAP CER 20PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C200J5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04400 | € 0,44 |
| 50 | € 0,03040 | € 1,52 |
| 100 | € 0,02630 | € 2,63 |
| 500 | € 0,01912 | € 9,56 |
| 1 000 | € 0,01696 | € 16,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01370 | € 54,80 |
| 8 000 | € 0,01250 | € 100,00 |
| 12 000 | € 0,01190 | € 142,80 |
| 20 000 | € 0,01123 | € 224,60 |
| 28 000 | € 0,01084 | € 303,52 |
| 40 000 | € 0,01047 | € 418,80 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

