
C0805C200J1HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C200J1HACAUTOTR-ND - Tape & Reel (TR) 399-C0805C200J1HACAUTOCT-ND - Cut Tape (CT) 399-C0805C200J1HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C200J1HACAUTO |
Description | CAP CER 0805 20PF 100V ULTRA STA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C200J1HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06600 | € 0,66 |
| 50 | € 0,04600 | € 2,30 |
| 100 | € 0,04000 | € 4,00 |
| 500 | € 0,02984 | € 14,92 |
| 1 000 | € 0,02672 | € 26,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02204 | € 88,16 |
| 8 000 | € 0,02030 | € 162,40 |
| 12 000 | € 0,01943 | € 233,16 |
| 20 000 | € 0,01847 | € 369,40 |
| 28 000 | € 0,01790 | € 501,20 |
| 40 000 | € 0,01736 | € 694,40 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

