Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C181K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C181K1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C181K1RACTU |
Description | CAP CER 180PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C181K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C181F1GACTU | KEMET | 3 541 | 399-C0805C181F1GACTUCT-ND | € 0,92000 | Upgrade |
| C0805C181F2GACTU | KEMET | 0 | 399-C0805C181F2GACTUTR-ND | € 0,34427 | Upgrade |
| C0805C181G1GACTU | KEMET | 0 | 399-C0805C181G1GACTUTR-ND | € 0,15306 | Upgrade |
| C0805C181G2GACTU | KEMET | 0 | 399-C0805C181G2GACTUTR-ND | € 0,18216 | Upgrade |
| C0805C181J1GACTU | KEMET | 8 158 | 399-C0805C181J1GACTUCT-ND | € 0,23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07140 | € 285,60 |
| Unit Price without VAT: | € 0,07140 |
|---|---|
| Unit Price with VAT: | € 0,08711 |





