
C0805C162F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C162F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C162F5GACTUCT-ND - Cut Tape (CT) 399-C0805C162F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C162F5GACTU |
Description | CAP CER 1600PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1600 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C162F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,75000 | € 1,75 |
| 10 | € 1,17900 | € 11,79 |
| 50 | € 0,95260 | € 47,63 |
| 100 | € 0,88280 | € 88,28 |
| 500 | € 0,76476 | € 382,38 |
| 1 000 | € 0,72823 | € 728,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,67338 | € 2 693,52 |
| 8 000 | € 0,65298 | € 5 223,84 |
| 12 000 | € 0,64276 | € 7 713,12 |
| Unit Price without VAT: | € 1,75000 |
|---|---|
| Unit Price with VAT: | € 2,13500 |

