C0805C159D1GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 150
Unit Price: € 0,32000
Datasheet

Upgrade


KEMET
In Stock: 3 800
Unit Price: € 0,37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,04604
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: € 0,20294
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: € 0,03032
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,90302
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,20294
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,20294
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,20294
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,20294
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,20294
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,20294
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,20294
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,20294
Datasheet
1.5 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C159D1GALTU

DigiKey Part Number
399-C0805C159D1GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C159D1GALTU
Description
CAP CER 1.5PF 100V NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C159D1GALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.5pF
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C159C1GACTUKEMET150399-C0805C159C1GACTUCT-ND€ 0,32000Upgrade
C0805C159C2GACTUKEMET3 800399-C0805C159C2GACTUCT-ND€ 0,37000Upgrade
C0805C159D1GACTUKEMET0399-15453-2-ND€ 0,04604Parametric Equivalent
0805J1001P50DCTKnowles Syfer00805J1001P50DCT-ND€ 0,20294Direct
KGM21BCG2A1R5DTKYOCERA AVX0478-KGM21BCG2A1R5DTTR-ND€ 0,03032Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05390€ 215,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,05390
Unit Price with VAT:€ 0,06576