Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C155K4RECAUTO | |
|---|---|
DigiKey Part Number | C0805C155K4RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C155K4RECAUTO |
Description | CAP CER 0805 1.5UF 16V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C155K4RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C155K4RACAUTO | KEMET | 6 476 | 399-15828-1-ND | € 0,76000 | Parametric Equivalent |
| C0805C155K4RECAUTO7210 | KEMET | 0 | C0805C155K4RECAUTO7210-ND | € 0,03108 | Parametric Equivalent |
| C0805X155K4RACAUTO | KEMET | 0 | 399-C0805X155K4RACAUTOTR-ND | € 0,38232 | Parametric Equivalent |
| C0805X155K4RECAUTO | KEMET | 0 | C0805X155K4RECAUTO-ND | € 0,08988 | Parametric Equivalent |
| C0805X155K4RECAUTO7210 | KEMET | 0 | C0805X155K4RECAUTO7210-ND | € 0,04512 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03351 | € 167,55 |
| Unit Price without VAT: | € 0,03351 |
|---|---|
| Unit Price with VAT: | € 0,04088 |





