C0805C154M3VACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 853
Unit Price: € 0,60000
Datasheet

Upgrade


KEMET
In Stock: 3 023
Unit Price: € 0,60000
Datasheet

Upgrade


KEMET
In Stock: 1 559
Unit Price: € 0,43000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,10274
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,10274
Datasheet

Upgrade


TDK
In Stock: 10
Unit Price: € 0,13000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


TDK
In Stock: 4 161
Unit Price: € 0,13000
Datasheet

Upgrade


TDK
In Stock: 387
Unit Price: € 0,11000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: € 0,02282
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: € 0,01966
Datasheet
0.15 µF ±20% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C154M3VACTU

DigiKey Part Number
399-C0805C154M3VACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C154M3VACTU
Description
CAP CER 0.15UF 25V Y5V 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C154M3VACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C154J3RACTUKEMET853399-C0805C154J3RACTUCT-ND€ 0,60000Upgrade
C0805C154J5RACTUKEMET3 023399-C0805C154J5RACTUCT-ND€ 0,60000Upgrade
C0805C154K3RACTUKEMET1 559399-C0805C154K3RACTUCT-ND€ 0,43000Upgrade
C0805C154M3RACTUKEMET0399-C0805C154M3RACTUTR-ND€ 0,10274Upgrade
C0805C154M5RACTUKEMET0399-C0805C154M5RACTUTR-ND€ 0,10274Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,06136€ 245,44
Manufacturers Standard Package
Unit Price without VAT:€ 0,06136
Unit Price with VAT:€ 0,07486