C0805C153MMREC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,03182
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,03108
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,02521
Datasheet
0.015 µF ±20% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±20% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C153MMREC7210

DigiKey Part Number
C0805C153MMREC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C153MMREC7210
Description
CAP CER 0805 15NF 63V X7R 20%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C153MMREC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C153MMRECAUTOKEMET0C0805C153MMRECAUTO-ND€ 0,03182Parametric Equivalent
C0805C153MMRECAUTO7210KEMET0C0805C153MMRECAUTO7210-ND€ 0,03108Parametric Equivalent
C0805C153MMRECTUKEMET0399-C0805C153MMRECTUTR-ND€ 0,02521Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02460€ 246,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,02460
Unit Price with VAT:€ 0,03001