
C0805C153J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15848-2-ND - Tape & Reel (TR) 399-15848-1-ND - Cut Tape (CT) 399-15848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C153J1GACAUTO |
Description | CAP CER 0.015UF 100V C0G 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,39400 | € 3,94 |
| 50 | € 0,30120 | € 15,06 |
| 100 | € 0,27250 | € 27,25 |
| 500 | € 0,22412 | € 112,06 |
| 1 000 | € 0,20917 | € 209,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,19339 | € 483,48 |
| 5 000 | € 0,18388 | € 919,40 |
| 7 500 | € 0,17911 | € 1 343,33 |
| 12 500 | € 0,17383 | € 2 172,88 |
| 17 500 | € 0,17074 | € 2 987,95 |
| 25 000 | € 0,16777 | € 4 194,25 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76860 |

