C0805C152M2GECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,02249
Datasheet
1500 pF ±20% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C152M2GECAUTO

DigiKey Part Number
C0805C152M2GECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C152M2GECAUTO
Description
CAP CER 0805 1.5NF 200V C0G
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C152M2GECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C152M2GECAUTO7210KEMET0C0805C152M2GECAUTO7210-ND€ 0,02249Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000€ 0,02305€ 184,40
Unit Price without VAT:€ 0,02305
Unit Price with VAT:€ 0,02812