
C0805C150F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C150F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C150F5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C150F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C150F5GACAUTO |
Description | CER CAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C150F5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,53000 | € 5,30 |
| 50 | € 0,41140 | € 20,57 |
| 100 | € 0,37470 | € 37,47 |
| 500 | € 0,31284 | € 156,42 |
| 1 000 | € 0,29371 | € 293,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,26500 | € 1 060,00 |
| 8 000 | € 0,25433 | € 2 034,64 |
| 12 000 | € 0,24898 | € 2 987,76 |
| 20 000 | € 0,24305 | € 4 861,00 |
| 28 000 | € 0,23958 | € 6 708,24 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,01260 |

