
C0805C106M3PACTU | |
|---|---|
DigiKey Part Number | 399-13162-2-ND - Tape & Reel (TR) 399-13162-1-ND - Cut Tape (CT) 399-13162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C106M3PACTU |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C106M3PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,56000 | € 5,60 |
| 50 | € 0,43540 | € 21,77 |
| 100 | € 0,39720 | € 39,72 |
| 500 | € 0,33244 | € 166,22 |
| 1 000 | € 0,31244 | € 312,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,29132 | € 728,30 |
| 5 000 | € 0,27859 | € 1 392,95 |
| 7 500 | € 0,27221 | € 2 041,58 |
| 12 500 | € 0,26514 | € 3 314,25 |
| 17 500 | € 0,26101 | € 4 567,68 |
| 25 000 | € 0,25703 | € 6 425,75 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,07360 |

