0.1 µF ±20% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C104M3VACTU

DigiKey Part Number
399-C0805C104M3VACTUTR-ND - Tape & Reel (TR)
399-C0805C104M3VACTUCT-ND - Cut Tape (CT)
399-C0805C104M3VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104M3VACTU
Description
CAP CER 0.1UF 25V Y5V 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104M3VACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,05500€ 0,55
50€ 0,03860€ 1,93
100€ 0,03330€ 3,33
500€ 0,02464€ 12,32
1 000€ 0,02194€ 21,94
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01794€ 71,76
8 000€ 0,01646€ 131,68
12 000€ 0,01572€ 188,64
20 000€ 0,01490€ 298,00
28 000€ 0,01442€ 403,76
40 000€ 0,01395€ 558,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12200