


C0805C104KMRECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C104KMRECAUTOTR-ND - Tape & Reel (TR) 399-C0805C104KMRECAUTOCT-ND - Cut Tape (CT) 399-C0805C104KMRECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104KMRECAUTO |
Description | CAP CER 0805 0.1UF 63V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104KMRECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12500 | € 1,25 |
| 50 | € 0,09000 | € 4,50 |
| 100 | € 0,07940 | € 7,94 |
| 500 | € 0,06136 | € 30,68 |
| 1 000 | € 0,05580 | € 55,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,04993 | € 124,83 |
| 5 000 | € 0,04640 | € 232,00 |
| 7 500 | € 0,04464 | € 334,80 |
| 12 500 | € 0,04268 | € 533,50 |
| 17 500 | € 0,04153 | € 726,77 |
| 25 000 | € 0,04043 | € 1 010,75 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

