10000 pF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C103M4RACTU

DigiKey Part Number
399-C0805C103M4RACTUTR-ND - Tape & Reel (TR)
399-C0805C103M4RACTUCT-ND - Cut Tape (CT)
399-C0805C103M4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103M4RACTU
Description
CAP CER 10000PF 16V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103M4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 594
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,05800€ 0,58
50€ 0,04040€ 2,02
100€ 0,03500€ 3,50
500€ 0,02590€ 12,95
1 000€ 0,02311€ 23,11
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01894€ 75,76
8 000€ 0,01739€ 139,12
12 000€ 0,01662€ 199,44
20 000€ 0,01576€ 315,20
28 000€ 0,01526€ 427,28
40 000€ 0,01478€ 591,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12200