
C0805C103K3GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C103K3GECTUTR-ND - Tape & Reel (TR) 399-C0805C103K3GECTUCT-ND - Cut Tape (CT) 399-C0805C103K3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K3GECTU |
Description | CAP CER 0805 10NF 25V C0G 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K3GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13000 | € 1,30 |
| 50 | € 0,09380 | € 4,69 |
| 100 | € 0,08270 | € 8,27 |
| 500 | € 0,06402 | € 32,01 |
| 1 000 | € 0,05827 | € 58,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04966 | € 198,64 |
| 8 000 | € 0,04646 | € 371,68 |
| 12 000 | € 0,04486 | € 538,32 |
| 20 000 | € 0,04308 | € 861,60 |
| 28 000 | € 0,04204 | € 1 177,12 |
| 40 000 | € 0,04105 | € 1 642,00 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

