
C0805C103K1HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C103K1HACAUTOTR-ND - Tape & Reel (TR) 399-C0805C103K1HACAUTOCT-ND - Cut Tape (CT) 399-C0805C103K1HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K1HACAUTO |
Description | CAP CER 10000PF 100V X8R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K1HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,46900 | € 4,69 |
| 50 | € 0,36140 | € 18,07 |
| 100 | € 0,32820 | € 32,82 |
| 500 | € 0,27236 | € 136,18 |
| 1 000 | € 0,25508 | € 255,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,22916 | € 916,64 |
| 8 000 | € 0,21952 | € 1 756,16 |
| 12 000 | € 0,21470 | € 2 576,40 |
| 20 000 | € 0,20934 | € 4 186,80 |
| 28 000 | € 0,20622 | € 5 774,16 |
| 40 000 | € 0,20321 | € 8 128,40 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,90280 |

