Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C103J5REC | |
|---|---|
DigiKey Part Number | C0805C103J5REC-ND |
Manufacturer | |
Manufacturer Product Number | C0805C103J5REC |
Description | CAP CER 0805 10NF 50V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103J5REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C103J5RAC7210 | KEMET | 104 903 | 399-17616-1-ND | € 0,08000 | Parametric Equivalent |
| C0805C103J5RACAUTO | KEMET | 16 752 | 399-C0805C103J5RACAUTOCT-ND | € 0,11000 | Parametric Equivalent |
| C0805C103J5RACTM | KEMET | 20 747 | 399-C0805C103J5RAC7025CT-ND | € 0,09000 | Parametric Equivalent |
| C0805C103J5RACTU | KEMET | 55 941 | 399-17422-1-ND | € 0,08000 | Parametric Equivalent |
| C0805C103J5RALTM | KEMET | 0 | 399-C0805C103J5RALTMTR-ND | € 0,16139 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04711 | € 188,44 |
| Unit Price without VAT: | € 0,04711 |
|---|---|
| Unit Price with VAT: | € 0,05747 |



