C0805C103F5GEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,40360
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 433
Unit Price: € 1,27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,38223
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 519
Unit Price: € 1,25000
Datasheet
10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103F5GEC

DigiKey Part Number
C0805C103F5GEC-ND
Manufacturer
Manufacturer Product Number
C0805C103F5GEC
Description
CAP CER 0805 10NF 50V C0G 1%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103F5GEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C103F5GEC7210KEMET0C0805C103F5GEC7210-ND€ 0,40360Parametric Equivalent
C0805C103F5GECAUTOKEMET1 433399-C0805C103F5GECAUTOCT-ND€ 1,27000Parametric Equivalent
C0805C103F5GECAUTO7210KEMET0C0805C103F5GECAUTO7210-ND€ 0,38223Parametric Equivalent
C0805C103F5GECTUKEMET2 519399-C0805C103F5GECTUCT-ND€ 1,25000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4 000€ 0,40791€ 1 631,64
Manufacturers Standard Package
Unit Price without VAT:€ 0,40791
Unit Price with VAT:€ 0,49765