C0805C102KAREC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 14 948
Unit Price: € 0,20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5 323
Unit Price: € 0,18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,02460
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,04909
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,03108
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,02521
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,44615
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,07035
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,03891
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 130
Unit Price: € 0,35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,04512
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,04292
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: € 0,00775
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 28 939
Unit Price: € 0,11000
Datasheet
1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C102KAREC

DigiKey Part Number
C0805C102KAREC-ND
Manufacturer
Manufacturer Product Number
C0805C102KAREC
Description
CAP CER 0805 1NF 250V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102KAREC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C102KARACAUTOKEMET14 948399-16641-1-ND€ 0,20000Parametric Equivalent
C0805C102KARACTUKEMET5 323399-C0805C102KARACTUCT-ND€ 0,18000Parametric Equivalent
C0805C102KAREC7210KEMET0C0805C102KAREC7210-ND€ 0,02460Parametric Equivalent
C0805C102KARECAUTOKEMET0C0805C102KARECAUTO-ND€ 0,04909Parametric Equivalent
C0805C102KARECAUTO7210KEMET0C0805C102KARECAUTO7210-ND€ 0,03108Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4 000€ 0,04725€ 189,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,04725
Unit Price with VAT:€ 0,05765