


C0805C101K8RACTU | |
|---|---|
DigiKey Part Number | 399-15004-2-ND - Tape & Reel (TR) 399-15004-1-ND - Cut Tape (CT) 399-15004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101K8RACTU |
Description | CAP CER 100PF 10V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101K8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11900 | € 1,19 |
| 50 | € 0,08540 | € 4,27 |
| 100 | € 0,07520 | € 7,52 |
| 500 | € 0,05796 | € 28,98 |
| 1 000 | € 0,05264 | € 52,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04468 | € 178,72 |
| 8 000 | € 0,04172 | € 333,76 |
| 12 000 | € 0,04024 | € 482,88 |
| 20 000 | € 0,03860 | € 772,00 |
| 28 000 | € 0,03764 | € 1 053,92 |
| 40 000 | € 0,03672 | € 1 468,80 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

