
C0805C100K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C100K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C100K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805C100K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C100K5RACAUTO |
Description | CAP CER 10PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C100K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,12700 | € 1,27 |
| 50 | € 0,09160 | € 4,58 |
| 100 | € 0,08070 | € 8,07 |
| 500 | € 0,06244 | € 31,22 |
| 1 000 | € 0,05679 | € 56,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04834 | € 193,36 |
| 8 000 | € 0,04521 | € 361,68 |
| 12 000 | € 0,04364 | € 523,68 |
| 20 000 | € 0,04190 | € 838,00 |
| 28 000 | € 0,04088 | € 1 144,64 |
| 40 000 | € 0,03990 | € 1 596,00 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

