
C0805C100G5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C100G5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C100G5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C100G5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C100G5GACAUTO |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C100G5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,33200 | € 3,32 |
| 50 | € 0,25160 | € 12,58 |
| 100 | € 0,22680 | € 22,68 |
| 500 | € 0,18482 | € 92,41 |
| 1 000 | € 0,17187 | € 171,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,15245 | € 609,80 |
| 8 000 | € 0,14523 | € 1 161,84 |
| 12 000 | € 0,14162 | € 1 699,44 |
| 20 000 | € 0,13761 | € 2 752,20 |
| 28 000 | € 0,13526 | € 3 787,28 |
| 40 000 | € 0,13301 | € 5 320,40 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

