
C0805C100F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C100F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C100F5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C100F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C100F5GACAUTO |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C100F5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,44800 | € 4,48 |
| 50 | € 0,34460 | € 17,23 |
| 100 | € 0,31270 | € 31,27 |
| 500 | € 0,25886 | € 129,43 |
| 1 000 | € 0,24222 | € 242,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,21726 | € 869,04 |
| 8 000 | € 0,20798 | € 1 663,84 |
| 12 000 | € 0,20333 | € 2 439,96 |
| 20 000 | € 0,19818 | € 3 963,60 |
| 28 000 | € 0,19516 | € 5 464,48 |
| 40 000 | € 0,19227 | € 7 690,80 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

