Image for C062C393J1R5CA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C062C393J1R5CA

DigiKey Part Number
399-C062C393J1R5CA-ND
Manufacturer
Manufacturer Product Number
C062C393J1R5CA
Description
.039UF 100V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
600€ 0,25840€ 155,04
Unit Price without VAT:€ 0,25840
Unit Price with VAT:€ 0,31525