Upgrade
Upgrade
Upgrade
Upgrade

C0603Y472K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603Y472K4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603Y472K4RACTU |
Description | CAP CER 4700PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603Y472K4RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603S472J5RACTU | KEMET | 0 | 399-C0603S472J5RACTUTR-ND | € 0,09499 | Upgrade |
| C0603S472K3RACTU | KEMET | 0 | 399-C0603S472K3RACTUTR-ND | € 0,05499 | Upgrade |
| C0603S472K5RACTU | KEMET | 0 | 399-C0603S472K5RACTUTR-ND | € 0,06634 | Upgrade |
| C0603Y472K5RACTU | KEMET | 3 844 | 399-13155-1-ND | € 0,38000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08123 | € 324,92 |
| Unit Price without VAT: | € 0,08123 |
|---|---|
| Unit Price with VAT: | € 0,09910 |


