
C0603Y471K9RACTU | |
|---|---|
DigiKey Part Number | 399-17261-2-ND - Tape & Reel (TR) 399-17261-1-ND - Cut Tape (CT) 399-17261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603Y471K9RACTU |
Description | CAP CER 470PF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603Y471K9RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,22900 | € 2,29 |
| 50 | € 0,17060 | € 8,53 |
| 100 | € 0,15250 | € 15,25 |
| 500 | € 0,12188 | € 60,94 |
| 1 000 | € 0,11242 | € 112,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09825 | € 393,00 |
| 8 000 | € 0,09298 | € 743,84 |
| 12 000 | € 0,09034 | € 1 084,08 |
| 20 000 | € 0,08742 | € 1 748,40 |
| 28 000 | € 0,08571 | € 2 399,88 |
| 40 000 | € 0,08407 | € 3 362,80 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

